- RS Stock No.:
- 162-6426
- Mfr. Part No.:
- TLC27L2MD
- Brand:
- Texas Instruments
Price (ex. GST) Each (In a Tube of 75)
$1.62
(exc. GST)
$1.78
(inc. GST)
Available for back order.
Units | Per unit | Per Tube* |
---|---|---|
75 + | $1.62 | $121.50 |
*price indicative
- RS Stock No.:
- 162-6426
- Mfr. Part No.:
- TLC27L2MD
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Low Power LinCMOS Operational Amplifiers
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 4 → 16 V |
Typical Gain Bandwidth Product | 100kHz |
Typical Slew Rate | 0.04V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Typical Voltage Gain | 125 dB |
Rail to Rail | No |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Typical Input Voltage Noise Density | 68nV/√Hz |
Related links
- LMC6062IM/NOPB Texas Instruments, Precision, Op Amp, 100kHz, 5 →...
- LMC6062AIM/NOPB Texas Instruments, Precision, Op Amp, 100kHz, 4.5...
- OPA2336UA Texas Instruments, Precision, Op Amp, 100kHz, 3 V, 5 V,...
- OPA336UA Texas Instruments, Precision, Op Amp, 100kHz, 3 V, 5 V, 8-Pin SOIC
- LMC6061IM/NOPB Texas Instruments, Precision, Op Amp, 100kHz 1 kHz,...
- TLC27L4IPW Texas Instruments, Precision, Op Amp, 7kHz 1 kHz, 4 →...
- TLV2371IP Texas Instruments, Precision, Op Amp, RRIO, 3MHz 21 kHz,...
- LMC6062IN/NOPB Texas Instruments, Precision, Op Amp, 100kHz, 5 →...