- RS Stock No.:
- 162-5398
- Mfr. Part No.:
- LMV358IPWR
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.347
(exc. GST)
$0.382
(inc. GST)
Units | Per unit | Per Reel* |
2000 + | $0.347 | $694.00 |
*price indicative |
- RS Stock No.:
- 162-5398
- Mfr. Part No.:
- LMV358IPWR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low Voltage Operational Amplifiers, LMV Series
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 1V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | Rail to Rail Output |
Typical Input Voltage Noise Density | 39nV/√Hz |
Length | 3mm |
Height | 1.15mm |
Width | 4.4mm |
Dimensions | 3 x 4.4 x 1.15mm |
Related links
- LMV358MM/NOPB Texas Instruments RRO 3 V 8-Pin MSOP
- LMV358ID Texas Instruments RRO 3 V 8-Pin SOIC
- LMV324MT/NOPB Texas Instruments RRO 3 V 14-Pin TSSOP
- LMV342MA/NOPB Texas Instruments RRO 3 V 8-Pin SOIC
- LMV324M/NOPB Texas Instruments RRO 3 V 14-Pin SOIC
- LMV358IDR Texas Instruments RRO 3 V 8-Pin SOIC
- LMV342IDGKR Texas Instruments RRO 3 V 8-Pin MSOP
- LMV324IDR Texas Instruments RRO 3 V 14-Pin SOIC