- RS Stock No.:
- 121-9047
- Mfr. Part No.:
- OPA4228UA
- Brand:
- Texas Instruments
On back order for despatch 25/02/2026, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 50)
$15.442
(exc. GST)
$16.986
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $15.442 | $772.10 |
100 - 150 | $15.056 | $752.80 |
200 + | $14.825 | $741.25 |
*price indicative |
- RS Stock No.:
- 121-9047
- Mfr. Part No.:
- OPA4228UA
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Precision Operational Amplifiers, OPA Series
Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise, Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Gain Bandwidth Product | 8MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 11V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | No |
Typical Voltage Gain | 160 dB |
Dimensions | 8.65 x 3.91 x 1.58mm |
Width | 3.91mm |
Height | 1.58mm |
Length | 8.65mm |
Typical Input Voltage Noise Density | 3.5nV/√Hz |
Related links
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- OPA4227PA Texas Instruments 8MHz, 14-Pin PDIP
- OPA4228PA Texas Instruments 8MHz, 14-Pin PDIP