- RS Stock No.:
- 412-658
- Mfr. Part No.:
- AD8031ARZ
- Brand:
- Analog Devices
18 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.98
(exc. GST)
$6.58
(inc. GST)
Units | Per unit |
---|---|
1 + | $5.98 |
- RS Stock No.:
- 412-658
- Mfr. Part No.:
- AD8031ARZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
High Speed Operational Amplifiers, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V |
Typical Dual Supply Voltage | ±5V |
Typical Slew Rate | 32V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 82 dB |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Typical Input Voltage Noise Density | 15nV/√Hz |
Width | 4mm |
Length | 5mm |
Related links
- AD8031ARZ-REEL7 Analog Devices, Low Power, Op Amp, RRIO, 80MHz 100...
- AD8032ARMZ Analog Devices, Low Power, Op Amp, RRIO, 5 V, 8-Pin MSOP
- AD8031BNZ Analog Devices, Low Power, Op Amp, RRIO, 80MHz, 2.7 → 12...
- AD8502ARJZ-R2 Analog Devices, Low Power, Op Amp, RRIO, 7kHz 1 kHz,...
- ADA4692-2ARZ-R7 Analog Devices, Low Power, Op Amp, RRO, 3.6MHz 10...
- ADA4096-4ARUZ Analog Devices, Low Power, Op Amp, RRIO, 500kHz 1...
- OP292GSZ Analog Devices, Low Power, Op Amp, 4MHz, 5 → 28 V, 8-Pin SOIC
- LT1800CS5#TRMPBF Analog Devices, Low Power, Op Amp, RRIO, 80MHz 2...