- RS Stock No.:
- 305-816
- Mfr. Part No.:
- UA747CN
- Brand:
- Texas Instruments
16 In AU stock for next working day delivery
84 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2.35
(exc. GST)
$2.59
(inc. GST)
Units | Per unit |
---|---|
1 + | $2.35 |
- RS Stock No.:
- 305-816
- Mfr. Part No.:
- UA747CN
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
General Purpose Operational Amplifiers, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 14 |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 0.5V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Rail to Rail | No |
Typical Voltage Gain | 106 dB |
Length | 19.3mm |
Width | 6.35mm |
Dimensions | 19.3 x 6.35 x 4.57mm |
Height | 4.57mm |
Related links
- UA747CN Texas Instruments, Op Amp, 1MHz, 14-Pin PDIP
- TL064CN Texas Instruments, Op Amp, 1MHz, 14-Pin PDIP
- LM348N Texas Instruments, Precision, Op Amp, 1MHz, 14-Pin PDIP
- LF444CN/NOPB Texas Instruments, Op Amp, 1MHz, 14-Pin MDIP
- LM148J Texas Instruments, Op Amp, 1MHz, 14-Pin CDIP
- TL034CDR Texas Instruments, Op Amp, 1MHz, 14-Pin SOIC
- LF444CM/NOPB Texas Instruments, Op Amp, 1MHz, 14-Pin SOIC
- LM348DR Texas Instruments, Precision, Op Amp, 1MHz, 14-Pin SOIC