TS972IDT STMicroelectronics, Operational Amplifier, Op Amps, RRO, 12MHz, 2.7 → 10 V, 8-Pin SO8
- RS Stock No.:
- 152-036
- Mfr. Part No.:
- TS972IDT
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 tape of 20 units)**
$22.88
(exc. GST)
$25.16
(inc. GST)
2500 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Tape** |
---|---|---|
20 - 180 | $1.144 | $22.88 |
200 - 480 | $1.087 | $21.74 |
500 - 980 | $1.008 | $20.16 |
1000 - 1980 | $0.927 | $18.54 |
2000 + | $0.894 | $17.88 |
**price indicative
Related links
- TS972IDT STMicroelectronics Op Amps 12MHz 8-Pin SO8
- LMV358LIDT STMicroelectronics Op Amps 1.3MHz 8-Pin SO8
- TSV7722IYDT STMicroelectronics Op Amps 22MHz 8-Pin SO8
- TS971ILT STMicroelectronics Op Amp 12MHz 5-Pin SOT-23
- TS974IDT STMicroelectronics Op Amp 12MHz 14-Pin SOIC
- TSB612IYDT STMicroelectronics Op Amp 560MHz 8-Pin SO8
- TSB612IDT STMicroelectronics Op Amp 560kHz 8-Pin SO8
- TS922ID STMicroelectronics Op Amps 4MHz 8-Pin SO8