TSZ181IQ1T STMicroelectronics, Operational Amplifier, Op Amps, RRIO, 3MHz, 2.2 → 5.5 V, 6-Pin DFN6 1.2x1.3
- RS Stock No.:
- 151-651
- Mfr. Part No.:
- TSZ181IQ1T
- Brand:
- STMicroelectronics
Bulk discount available
Price Each (On a Tape of 5)**
$3.224
(exc. GST)
$3.546
(inc. GST)
3000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tape** |
---|---|---|
5 - 45 | $3.224 | $16.12 |
50 - 95 | $3.064 | $15.32 |
100 - 495 | $2.836 | $14.18 |
500 - 995 | $2.612 | $13.06 |
1000 + | $2.514 | $12.57 |
**price indicative
Related links
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key