LM2904ST STMicroelectronics, Operational Amplifier, Op Amps, 1.1MHz, 3 → 30 V, 8-Pin MiniSO8
- RS Stock No.:
- 151-348
- Mfr. Part No.:
- LM2904ST
- Brand:
- STMicroelectronics
Bulk discount available
Price Each (On a Tape of 50)**
$0.422
(exc. GST)
$0.464
(inc. GST)
4000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tape** |
---|---|---|
50 - 450 | $0.422 | $21.10 |
500 - 950 | $0.401 | $20.05 |
1000 - 2450 | $0.371 | $18.55 |
2500 + | $0.341 | $17.05 |
**price indicative
Related links
- LM2904ST STMicroelectronics Op Amps 3 → 30 V, 8-Pin MiniSO8
- LM2904YDT STMicroelectronics Op Amps 3 → 30 V, 8-Pin SO8
- LM2904YPT STMicroelectronics Op Amp 3 → 30 V, 8-Pin 8-TSSOP
- LM2904Q2T STMicroelectronics Op Amp 3 → 30 V, 8-Pin DFN8
- LMV358LIST STMicroelectronics Op Amps 1.3MHz 8-Pin MiniSO8
- LM2904BYST STMicroelectronics Op Amp 36 V, 8-Pin MiniSO8
- TSV782IST STMicroelectronics Op Amp 30MHz 8-Pin MiniSO8
- TSB612IST STMicroelectronics Op Amp 40 V, 8-Pin MiniSO8