- RS Stock No.:
- 913-9977
- Mfr. Part No.:
- PB00Y0EV30
- Brand:
- Carel
Discontinued product
- RS Stock No.:
- 913-9977
- Mfr. Part No.:
- PB00Y0EV30
- Brand:
- Carel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Powercompact Temperature Controller
The Powercompact controllers are fitted with a 3-digit LED display and eight buttons, giving you easy access to the main functions of the refrigeration unit. The temperature controllers are available in standard and smaller sizes, making it the ideal solution for applications with limited space.
• Large 3-digit display
• Connection terminal block used for direct connections of loads
• Models available with up to 5 relays
• 2 HP relay for compressor control
• 16A relay for defrost control
• 8A relay for evaporation fans and auxiliary output control
• Connection terminal block used for direct connections of loads
• Models available with up to 5 relays
• 2 HP relay for compressor control
• 16A relay for defrost control
• 8A relay for evaporation fans and auxiliary output control
Applications:
• Refrigerated counters
• Refrigerated display cases (pastry shops, ice cream parlour)
• Refrigerated display cases (pastry shops, ice cream parlour)
Carel Powercompact Series
Specifications
Attribute | Value |
---|---|
Output Type | 3 Relay |
Supply Voltage | 230 V ac |
Number of Inputs | 1 |
Number of Outputs | 3 |
Mounting Type | Panel Mount |
Termination Type | Screw |