NEWHAVEN DISPLAY INTERNATIONAL NHD-2.23-12832UCY3 OLED Display, 2.23 in, 128 x 32 pixel

Subtotal (1 unit)*

$72.64

(exc. GST)

$79.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.64

*price indicative

RS Stock No.:
181-319
Mfr. Part No.:
NHD-2.23-12832UCY3
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Product Type

OLED Display

Diagonal Display Size

2.23in

Interface Type

I2C, Parallel, SPI

Current

120mA

Screen Resolution

128 x 32 pixel

Touch Screen

No

Viewing Area Dimensions

57.02 x 15.1 mm

Backlight Type

LED

Minimum Supply Voltage

3.5V

Maximum Supply Voltage

3.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

3.5mm

Depth

43.1mm

Width

63.2mm

Standards/Approvals

REACH, RoHS

Brightness

120cd/m²

Display Type

Graphic OLED

Contrast Ratio

10000:1

Series

NHD-2.23-12832UCY3

The NEWHAVEN DISPLAY INTERNATIONAL Display module offers an exceptional visual experience with its vibrant, graphic OLED technology. Designed for seamless integration in various applications, it features an impressive resolution of 128x32, delivering crisp imagery and rich colours. The compact form factor makes it an ideal choice for space-constrained environments.

Robust design enhances durability for long term usage

High contrast ratio facilitates clear visibility even in bright conditions

Supports various display technologies making it versatile for different applications

Related links