- RS Stock No.:
- 206-7859
- Mfr. Part No.:
- 7-209610
- Brand:
- Legamaster
Discontinued product
- RS Stock No.:
- 206-7859
- Mfr. Part No.:
- 7-209610
- Brand:
- Legamaster
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Legamaster Non-foldable functional divider board with a transparent plexiglass surface. It has plexiglass thickness of 4 mm and has aluminium frame, footings and legs with black end caps. Set of 4 lockable castors included in it. Board size is H 150 x W 120 cm.
Facilitates collaboration at a safe distance
Easy to clean smooth surface
Lightweight & mobile design
Easy to clean smooth surface
Lightweight & mobile design
Specifications
Attribute | Value |
---|---|
Product Type | Office Divider |
Height | 1500mm |
Width | 1200mm |
Wheeled | Yes |
Surface Colour | Transparent |