- RS Stock No.:
- 683-0784
- Brand:
- RS PRO
Discontinued product
Alternative
- RS Stock No.:
- 683-0784
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Nitrile O-Ring Splicing Kit
Nitrile NBR70 splicing kit for fast, on the spot production of O-Rings, reducing down time. Replacement Nitrile O-Ring cord is available separately, from 1.6 mm to 8.4 mm diameter.
Features and Benefits
A range of O-Ring sizes
Cost effective
O-rings can be made to suit many sealing jobs
Nitrile material is hardwearing with excellent resistance to chemicals and provides optimum performance and a long-lasting seal life
Cost effective
O-rings can be made to suit many sealing jobs
Nitrile material is hardwearing with excellent resistance to chemicals and provides optimum performance and a long-lasting seal life
Application Information:
A selection of O-Ring sizes
Cost effective
Suitable for many applications
Cost effective
Suitable for many applications
Application Information
Cord in sizes of: 1.78, 2.0, 2.4, 2.62, 3.0, 3.5, 4.0, 5.0, 5.33, 5.7, 6.0, 7.0 and 8.0mm
1 x 3g bottle of cyanoacrylate adhesive
1 x Splicing jig
1 x Safety knife
1 x Tape measure
Instruction leaflet
1 x 3g bottle of cyanoacrylate adhesive
1 x Splicing jig
1 x Safety knife
1 x Tape measure
Instruction leaflet
Nitrile (NBR) is suitable for use within applications running at a maximum continuous temperature of 120°C (or up to 150°C intermittently). Use below -30°C requires special consideration.
Note
O-Ring cord within the kit is supplied in 2m lengths
Contents
Cord in sizes of: 1.78, 2.0, 2.4, 2.62, 3.0, 3.5, 4.0, 5.0, 5.33, 5.7, 6.0, 7.0 and 8.0mm
1 x 3g bottle of cyanoacrylate adhesive
1 x Splicing jig
1 x Safety knife
1 x Tape measure
Instruction leaflet
1 x 3g bottle of cyanoacrylate adhesive
1 x Splicing jig
1 x Safety knife
1 x Tape measure
Instruction leaflet
Hardness: NITRILE 70 SHORE
Specifications
Attribute | Value |
---|---|
Diameter | 5mm |
Material | Nitrile Rubber |
Length | 8.5m |