Maxim Integrated 256kbit 100ns NVRAM, 28-Pin EDIP, DS1230Y-100+
- RS Stock No.:
- 189-9223
- Mfr. Part No.:
- DS1230Y-100+
- Brand:
- Maxim Integrated
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-9223
- Mfr. Part No.:
- DS1230Y-100+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Memory Size | 256kbit | |
| Organisation | 32K x 8 bit | |
| Maximum Random Access Time | 100ns | |
| Mounting Type | Through Hole | |
| Package Type | EDIP | |
| Pin Count | 28 | |
| Dimensions | 39.37 x 18.8 x 9.35mm | |
| Length | 39.37mm | |
| Width | 18.8mm | |
| Height | 9.35mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Number of Words | 32K | |
| Number of Bits per Word | 8bit | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Memory Size 256kbit | ||
Organisation 32K x 8 bit | ||
Maximum Random Access Time 100ns | ||
Mounting Type Through Hole | ||
Package Type EDIP | ||
Pin Count 28 | ||
Dimensions 39.37 x 18.8 x 9.35mm | ||
Length 39.37mm | ||
Width 18.8mm | ||
Height 9.35mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Number of Words 32K | ||
Number of Bits per Word 8bit | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
Static RAM, Maxim Integrated
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
SRAM (Static Random Access Memory)
