Maxim Integrated 16kbit 200ns NVRAM, 24-Pin EDIP, DS1220AD-200+
- RS Stock No.:
- 189-9179
- Mfr. Part No.:
- DS1220AD-200+
- Brand:
- Maxim Integrated
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$41.44
(exc. GST)
$45.58
(inc. GST)
- RS Stock No.:
- 189-9179
- Mfr. Part No.:
- DS1220AD-200+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Memory Size | 16kbit | |
| Organisation | 2K x 8 bit | |
| Interface Type | Parallel | |
| Data Bus Width | 8bit | |
| Maximum Random Access Time | 200ns | |
| Mounting Type | Through Hole | |
| Package Type | EDIP | |
| Pin Count | 24 | |
| Dimensions | 34.04 x 18.29 x 9.4mm | |
| Length | 34.04mm | |
| Width | 18.29mm | |
| Height | 9.4mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Memory Size 16kbit | ||
Organisation 2K x 8 bit | ||
Interface Type Parallel | ||
Data Bus Width 8bit | ||
Maximum Random Access Time 200ns | ||
Mounting Type Through Hole | ||
Package Type EDIP | ||
Pin Count 24 | ||
Dimensions 34.04 x 18.29 x 9.4mm | ||
Length 34.04mm | ||
Width 18.29mm | ||
Height 9.4mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
- COO (Country of Origin):
- PH
Non-Volatile RAM, Maxim Integrated
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Non-Volatile RAM (NVRAM)
NVRAMs are modules containing a CMOS static RAM and a non-rechargeable Lithium battery to maintain the data when the power supply is removed. Some devices in the range also incorporate a real-time clock (RTC).

