- RS Stock No.:
- 688-0307
- Mfr. Part No.:
- 28MV-21
- Brand:
- Bahco
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$132.60
(exc. GST)
$145.86
(inc. GST)
Units | Per unit |
1 + | $132.60 |
- RS Stock No.:
- 688-0307
- Mfr. Part No.:
- 28MV-21
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Bahco 1000V T-Handle Socket Wrench
Professional Insulated T-handle used for protection against inadvertent shock when working on circuits up to 1000 V.
Features and Benefits
3 layers of insulation coating with different colours
4th coating in black for extra handle protection
Red: safety, Orange: danger, Yellow: high danger
Chrome-Vanadium steel
For work on live equipment up to 1000 volts
6 point Dynamic-Drive Profile
3 layers of insulation coating with different colours
4th coating in black for extra handle protection
Red: safety, Orange: danger, Yellow: high danger
Chrome-Vanadium steel
For work on live equipment up to 1000 volts
6 point Dynamic-Drive Profile
Standards
IEC 60900, opening tolerance according to ISO 691
Specifications
Attribute | Value |
---|---|
Overall Length | 200 mm |
Related links
- RS PRO Nut Splitter For Nut Sizes 1/8 → 15/16 in
- RS PRO Nut Splitter For Nut Sizes 3/8" → 1-7/8"
- SAM Nut Splitter For Nut Sizes 19 → 36 mm
- Facom Nut Splitter For Nut Sizes M2 to M8
- Facom Nut Splitter For Nut Sizes M22 to M24
- Facom Nut Splitter For Nut Sizes M2 to M18
- Facom Nut Splitter For Nut Sizes M18 to M22
- Klein Tools Nut Driver Slotted Nut Driver Phillips(No. 2),