Wiha Hexagon Socket Nut Driver Set, Socket: 5.5; 7; 8; 10; 13 mm Tip, 125 mm Blade

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-8444
Mfr. Part No.:
336S5
Brand:
Wiha Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha Tools

Tip Type

Hexagon Socket

Tip Size

Socket: 5.5; 7; 8; 10; 13 mm

Blade Length

125 mm

Handle Material

Plastic

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Wiha T-Handle Nut Driver Set – 5 Piece


Introducing a 5-piece nut driver set from Wiha. These high-quality metric nut spinners have been designed with the best quality in mind and made from chrome-vanadium-molybdenum steel. Upon inspection, these nut drivers offer an ergonomic design T- handles that ensure a comfortable feel in the hand and allows excellent torque transfer.

Why would you buy these nut drivers?


These nut drivers are perfect for fastening/ unfastening nuts, bolts and even screws with a hexagon head. They are excellent for use in tight access areas and low torque applications. They are the ideal accessory to go alongside screwdrivers and hex keys.

Features and Benefits


• 5 Piece Nut driver set
• Ergonomic design T handle
• Excellent torque transfer
• High-quality materials
• Chrome-vanadium-molybdenum tool steel
• Measurements printed on the handle
• Metric
• A practical hole for hanging

Dimensions


• Length: 125 mm
• Sizes: 5.5, 7, 8, 10 and 13 mm

Typical Application


Nut drivers are a useful addition to any engineer’s toolbox in automotive mechanics, plumbing, bicycle maintenance, and household DIY.