Nobo Brown 494x668mm Information Board, 667mm Height, 493mm Width
- RS Stock No.:
- 272-7183
- Mfr. Part No.:
- 1902561
- Brand:
- Nobo
Subtotal (1 unit)**
$160.75
(exc. GST)
$176.83
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $160.75 |
**price indicative
- RS Stock No.:
- 272-7183
- Mfr. Part No.:
- 1902561
- Brand:
- Nobo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nobo | |
Notice Board Type | Information Board | |
Surface Type | Cork | |
Surface Colour | Brown | |
Enclosed Case | Yes | |
Magnetic/Non-Magnetic | Non-magnetic | |
Height | 667mm | |
Width | 493mm | |
Colour | Brown | |
Document Size | 494x668mm | |
Select all | ||
---|---|---|
Brand Nobo | ||
Notice Board Type Information Board | ||
Surface Type Cork | ||
Surface Colour Brown | ||
Enclosed Case Yes | ||
Magnetic/Non-Magnetic Non-magnetic | ||
Height 667mm | ||
Width 493mm | ||
Colour Brown | ||
Document Size 494x668mm | ||
Related links
- Nobo Brown 1200x900mm Information Board 1.2m Width
- Nobo Brown 1880 x 1060mm Information Board, 1.894m Width
- Nobo White A3 Metal Information Board 320mm Width
- Nobo Magnetic White 9 x A4 Magnetic Information Board 730mm Width
- Nobo Magnetic White 6 x A4 Magnetic Information Board 680mm Width
- Bott Magnetic Metal Information Board 950mm Width
- Bott Magnetic Metal Information Board 700mm Width
- Bosch Rexroth Information Board