- RS Stock No.:
- 703-2736
- Mfr. Part No.:
- 3404.2413.22
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 703-2736
- Mfr. Part No.:
- 3404.2413.22
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter UMZ Fuses
High breaking capacity
Surface mount with clip
Time-Lag
Surface mount with clip
Time-Lag
Standards
IEC 60127-4 / 2, UL 248-14, CSA C22.2 no. 248.14
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 500mA |
Fuse Speed | T |
Body Material | Ceramic |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 125 V dc, 200 A @ 250 V ac |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |