Bourns SMD Non Resettable Fuse 500mA, 50V dc
- RS Stock No.:
- 897-8989
- Mfr. Part No.:
- SF-0603S050-2
- Brand:
- Bourns
Bulk discount available
Subtotal (1 pack of 10 units)**
$6.20
(exc. GST)
$6.80
(inc. GST)
70 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | $0.62 | $6.20 |
50 + | $0.614 | $6.14 |
**price indicative
- RS Stock No.:
- 897-8989
- Mfr. Part No.:
- SF-0603S050-2
- Brand:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Current Rating | 500mA | |
Voltage Rating | 50V dc | |
Fuse Speed | T | |
Body Material | Ceramic | |
Body Length | 1.6mm | |
Body Width | 0.8mm | |
Body Height | 0.45mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Series | SF-0603S | |
Resistance | 175mΩ | |
Dimensions | 1.6 x 0.8 x 0.45mm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Current Rating 500mA | ||
Voltage Rating 50V dc | ||
Fuse Speed T | ||
Body Material Ceramic | ||
Body Length 1.6mm | ||
Body Width 0.8mm | ||
Body Height 0.45mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Series SF-0603S | ||
Resistance 175mΩ | ||
Dimensions 1.6 x 0.8 x 0.45mm | ||
Related links
- Bourns SMD Non Resettable Fuse 500mA, 50V dc
- Bourns SMD Non Resettable Fuse 500mA, 63V dc
- Bourns SMD Non Resettable Fuse 500mA, 24V dc
- Bourns SMD Non Resettable Fuse 500mA, 125V ac
- Bourns SMD Non Resettable Fuse 4A, 24V dc
- Bourns SMD Non Resettable Fuse 2A, 32V dc
- Bourns SMD Non Resettable Fuse 2A, 24V dc
- Bourns SMD Non Resettable Fuse 3A, 24V dc