- RS Stock No.:
- 852-7244
- Mfr. Part No.:
- TR-3216FF1-R
- Brand:
- Eaton
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1.27
(exc. GST)
$1.40
(inc. GST)
Units | Per unit |
1 + | $1.27 |
- RS Stock No.:
- 852-7244
- Mfr. Part No.:
- TR-3216FF1-R
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cooper Bussmann 3216FF Series
Professional range of surface mount fuses from the 3216FF series.
Various current ratings available
Fast-acting surface mount fuse
Excellent temperature and cycling characteristics
Compatible with reflow and wave solder
Fast-acting surface mount fuse
Excellent temperature and cycling characteristics
Compatible with reflow and wave solder
Note
Eaton formerly known as Bussmann
Surface Mount Fuse
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Voltage Rating | 32 V ac, 63V dc |
Fuse Speed | F |
Body Material | Ceramic |
Body Length | 3.2mm |
Body Width | 1.6mm |
Body Height | 0.89mm |
Breaking Capacity at Maximum Voltage Rating | 50 A |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Series | Bussmann |
Resistance | 240mΩ |
Dimensions | 3.2 x 1.6 x 0.89mm |
Related links
- RS PROSMD Non Resettable Fuse 0.5A, 250V
- RS PROSMD Non Resettable Fuse 25A, 250V
- RS PROSMD Non Resettable Fuse 1.5A, 125V
- LittelfuseSMD Non Resettable Fuse 1.75A, 63V
- RS PROSMD Non Resettable Fuse 250mA, 125V
- LittelfuseSMD Non Resettable Fuse 1.5A, 63V
- RS PROSMD Non Resettable Fuse
- SchurterSMD Non Resettable Fuse 1A