Eaton PC Board Non Resettable Fuse, Radial 3.15A, 250V ac
- RS Stock No.:
- 769-3340
- Mfr. Part No.:
- SS-5-3-15A-BK
- Brand:
- Eaton
200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.648
(exc. GST)
$1.813
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $1.648 | $8.24 |
50 - 95 | $1.62 | $8.10 |
100 + | $1.59 | $7.95 |
*price indicative
- RS Stock No.:
- 769-3340
- Mfr. Part No.:
- SS-5-3-15A-BK
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cooper Bussmann SS-5 Series
Cooper Bussmann SS-5 series time-delay subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.
Time-delay, low breaking capacity
Small rectangular-leaded design minimizes PCB space
Small rectangular-leaded design minimizes PCB space
Note
Eaton formerly known as Bussmann
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 3.15A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Plastic |
Body Length | 8.5mm |
Body Width | 4.3mm |
Body Height | 8.35mm |
Wire Length | 4.8mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 35 A @ 250 V ac |
Minimum Operating Temperature | -40°C |
Series | Bussmann |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.6mm |
Related links
- Eaton PC Board Non Resettable Fuse, Radial 3.15A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 630mA, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 5A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 800mA, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 2A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 1A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 2.5A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 4A, 250V ac