Eaton PC Board Non Resettable Fuse, Radial 500mA, 250V ac
- RS Stock No.:
- 169-9535
- Mfr. Part No.:
- SS-5-500MA-BK
- Brand:
- Eaton
Bulk discount available
Subtotal (1 bag of 200 units)**
$431.40
(exc. GST)
$474.60
(inc. GST)
200 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Bag** |
---|---|---|
200 - 800 | $2.157 | $431.40 |
1000 + | $1.941 | $388.20 |
**price indicative
- RS Stock No.:
- 169-9535
- Mfr. Part No.:
- SS-5-500MA-BK
- Brand:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 500mA | |
Lead Orientation | Radial | |
Voltage Rating | 250V ac | |
Fuse Speed | T | |
Body Material | Plastic | |
Body Length | 8.5mm | |
Body Width | 4.3mm | |
Body Height | 8.35mm | |
Wire Length | 4.8mm | |
Wire Pitch | 5.08mm | |
Breaking Capacity at Maximum Voltage Rating | 35 A @ 250 V ac | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Wire Diameter | 0.6mm | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 500mA | ||
Lead Orientation Radial | ||
Voltage Rating 250V ac | ||
Fuse Speed T | ||
Body Material Plastic | ||
Body Length 8.5mm | ||
Body Width 4.3mm | ||
Body Height 8.35mm | ||
Wire Length 4.8mm | ||
Wire Pitch 5.08mm | ||
Breaking Capacity at Maximum Voltage Rating 35 A @ 250 V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Wire Diameter 0.6mm | ||
Related links
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton Bussmann Series PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac