Eaton PC Board Non Resettable Fuse, Radial 2.5A, 250V ac
- RS Stock No.:
- 769-3337
- Mfr. Part No.:
- SS-5-2-5A-BK
- Brand:
- Eaton
Bulk discount available
Subtotal (1 pack of 5 units)**
$8.18
(exc. GST)
$9.00
(inc. GST)
15 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | $1.636 | $8.18 |
50 - 95 | $1.624 | $8.12 |
100 + | $1.594 | $7.97 |
**price indicative
Related links
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 300V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac