RS PRO PC Board Non Resettable Fuse, Radial 200mA, 250V ac
- RS Stock No.:
- 767-5190
- Brand:
- RS PRO
320 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.975
(exc. GST)
$1.073
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.975 | $9.75 |
50 - 240 | $0.954 | $9.54 |
250 - 490 | $0.938 | $9.38 |
500 - 990 | $0.923 | $9.23 |
1000 + | $0.907 | $9.07 |
*price indicative
- RS Stock No.:
- 767-5190
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Fast Acting TR5 Fuses
RS fast acting TR5 fuses are a convenient and reliable solution to a vast array of application requirements.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 200mA |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | F |
Body Material | Thermoplastic |
Body Diameter | 8.35mm |
Body Height | 7.7mm |
Wire Length | 22mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 35 A @ 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.62mm |
Related links
- RS PRO PC Board Non Resettable Fuse, Radial 200mA, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 200mA, 250V
- Schurter PC Board Non Resettable Fuse, Radial 200mA, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 200mA, 250V ac
- Wickmann PC Board Non Resettable Fuse, Radial 200mA, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 8A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 500mA, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 10A, 250V ac