Littelfuse Non-Resettable Wire Ended Fuse 375mA, 125V ac/dc
- RS Stock No.:
- 738-3065
- Mfr. Part No.:
- 0251.375MRT1L
- Brand:
- Littelfuse
40 In Global stock for delivery within 10 working day(s)
260 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.727
(exc. GST)
$1.90
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $1.727 | $17.27 |
100 - 490 | $1.683 | $16.83 |
500 - 990 | $1.624 | $16.24 |
1000 - 2490 | $1.59 | $15.90 |
2500 + | $1.556 | $15.56 |
*price indicative
- RS Stock No.:
- 738-3065
- Mfr. Part No.:
- 0251.375MRT1L
- Brand:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
Littelfuse 251 Series Fast-acting
Littelfuse 251 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for applications such as LCD monitors, audio/video systems, lighting systems and medical equipment.
Approvals
UL
![](https://media.rs-online.com/t_line/L422006-01.gif)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 375mA |
Voltage Rating | 125V ac/dc |
Fuse Speed | FF |
Body Material | Ceramic |
Minimum Operating Temperature | -55°C |
Series | 251 |
Maximum Operating Temperature | +125°C |
Related links
- Littelfuse Non-Resettable Wire Ended Fuse 375mA, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 375mA, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 5A, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 1A, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 2A, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 7A, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 3.5A, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 2.5A, 125V ac/dc