Littelfuse SMD Non Resettable Fuse 8A, 125V
- RS Stock No.:
- 738-2949
- Mfr. Part No.:
- 0451008.MRL
- Brand:
- Littelfuse
1170 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.053
(exc. GST)
$2.258
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $2.053 | $20.53 |
100 - 490 | $2.001 | $20.01 |
500 - 1490 | $1.952 | $19.52 |
1500 - 2490 | $1.904 | $19.04 |
2500 + | $1.856 | $18.56 |
*price indicative
- RS Stock No.:
- 738-2949
- Mfr. Part No.:
- 0451008.MRL
- Brand:
- Littelfuse
Related links
- Littelfuse SMD Non Resettable Fuse 8A, 125V
- Littelfuse SMD Non Resettable Fuse 1A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 2A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 10A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 4A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 3A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 8A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 5A, 125V ac/dc