Schurter SMD Non Resettable Fuse 1.6A, 250 V ac, 125V dc
- RS Stock No.:
- 703-2754
- Mfr. Part No.:
- 3404.2418.22
- Brand:
- Schurter
60 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$1.901
(exc. GST)
$2.091
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 240 | $1.901 | $19.01 |
250 + | $1.867 | $18.67 |
*price indicative
- RS Stock No.:
- 703-2754
- Mfr. Part No.:
- 3404.2418.22
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter UMZ Fuses
High breaking capacity
Surface mount with clip
Time-Lag
Surface mount with clip
Time-Lag
Standards
IEC 60127-4 / 2, UL 248-14, CSA C22.2 no. 248.14
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 1.6A |
Voltage Rating | 250 V ac, 125V dc |
Fuse Speed | T |
Body Material | Ceramic |
Body Length | 11.1mm |
Body Width | 3.8mm |
Body Height | 3.9mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 125 V dc, 200 A @ 250 V ac |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Dimensions | 11.1 x 3.8 x 3.9mm |
Terminal Material | Gold Plated Copper Alloy |
Related links
- Schurter SMD Non Resettable Fuse 160mA, 250 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 200mA, 250 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 3.15A, 250 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 500mA, 250 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 4A, 250 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 2A, 250 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 8A, 250 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 10A, 250 V ac, 125V dc