Bourns SMD Non Resettable Fuse 7A, 24V dc
- RS Stock No.:
- 692-5043
- Mfr. Part No.:
- SF-1206F700-2
- Brand:
- Bourns
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.514
(exc. GST)
$0.565
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $0.514 | $5.14 |
*price indicative
- RS Stock No.:
- 692-5043
- Mfr. Part No.:
- SF-1206F700-2
- Brand:
- Bourns
- COO (Country of Origin):
- TW
Related links
- Bourns SMD Non Resettable Fuse 7A, 24V dc
- Littelfuse SMD Non Resettable Fuse 7A, 24V dc
- Bourns SMD Non Resettable Fuse 4A, 24V dc
- Bourns SMD Non Resettable Fuse 3.15A, 24V dc
- Bourns SMD Non Resettable Fuse 3A, 24V dc
- Bourns SMD Non Resettable Fuse 5A, 24V dc
- Bourns SMD Non Resettable Fuse 2.5A, 24V dc
- Bourns SMD Non Resettable Fuse 500mA, 24V dc