Schurter SMD Non Resettable Fuse 6.3A, 32 V ac, 63V dc
- RS Stock No.:
- 665-7407
- Mfr. Part No.:
- 3413.0224.22.
- Brand:
- Schurter
380 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.036
(exc. GST)
$1.14
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $1.036 | $10.36 |
*price indicative
- RS Stock No.:
- 665-7407
- Mfr. Part No.:
- 3413.0224.22.
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
Fast Acting Miniature Fuses, 3.2 x 1.6mm
3.2 x 1.6 mm package
Ceramic body, tin plated copper alloy ends
Fast acting
Ceramic body, tin plated copper alloy ends
Fast acting
Approvals
IEC, UL, CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 6.3A |
Voltage Rating | 32 V ac, 63V dc |
Fuse Speed | F |
Body Material | Epoxy Glass |
Body Length | 3.2mm |
Body Width | 1.6mm |
Body Height | 0.6mm |
Breaking Capacity at Maximum Voltage Rating | 63 A @ 32 V ac, 63 A @ 63 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +90°C |
Dimensions | 3.2 x 1.6 x 0.6mm |
Terminal Material | Tin Plated Copper Alloy |
Related links
- Schurter SMD Non Resettable Fuse 6.3A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 750mA, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 2A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 3.15A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 25A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 630mA, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 5A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 500mA, 32 V ac, 63V dc