Littelfuse PC Board Non Resettable Fuse, Axial 1.5A, 125V ac/dc
- RS Stock No.:
- 541-3164
- Mfr. Part No.:
- 47301.5HAT1L
- Brand:
- Littelfuse
10 In AU stock for next working day delivery
440 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $4.464
You pay
$3.794
(exc. GST)
$4.173
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $3.794 | $37.94 |
100 - 490 | $3.726 | $37.26 |
500 - 1490 | $3.632 | $36.32 |
1500 - 2490 | $3.532 | $35.32 |
2500 + | $3.441 | $34.41 |
*price indicative
- RS Stock No.:
- 541-3164
- Mfr. Part No.:
- 47301.5HAT1L
- Brand:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
Littelfuse 473 Series Time-delay
Littelfuse 473 series are time-lag type fuses. Suitable for applications that require enhanced in-rush withstand from a space-saving sub miniature package.
Approvals
UL
![](https://media.rs-online.com/t_line/L419325-01.gif)
Approvals
CSA; UL; MITI
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 1.5A |
Lead Orientation | Axial |
Voltage Rating | 125V ac/dc |
Fuse Speed | T |
Body Material | Ceramic |
Body Diameter | 3.43mm |
Body Height | 7.11mm |
Wire Length | 27.78mm |
Breaking Capacity at Maximum Voltage Rating | 50 A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.64mm |
Related links
- Littelfuse PC Board Non Resettable Fuse, Axial 1.5A, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Axial 1.5A, 125V ac/dc
- RS PRO PC Board Non Resettable Fuse, Axial 1.5A, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Axial 2A, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Axial 2A, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Axial 4A, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Axial 500mA, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Axial 7A, 125V ac/dc