Schurter PC Board Non Resettable Fuse, Radial 400mA, 250V ac
- RS Stock No.:
- 284-5293
- Mfr. Part No.:
- 0034.6611
- Brand:
- Schurter
90 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.66
(exc. GST)
$0.73
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 20 | $0.66 | $6.60 |
30 + | $0.655 | $6.55 |
*price indicative
- RS Stock No.:
- 284-5293
- Mfr. Part No.:
- 0034.6611
- Brand:
- Schurter
- COO (Country of Origin):
- CH
Related links
- Schurter PC Board Non Resettable Fuse, Radial 400mA, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 400mA, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 400mA, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 400mA, 250V
- Schurter PC Board Non Resettable Fuse, Radial 100mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 500mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 125mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 1.6A, 250V ac