RS PRO SMD Non-Resettable Surface Mount Fuse 25A, 63V
- RS Stock No.:
- 252-2165
- Brand:
- RS PRO
Available for back order.
Price (ex. GST) Each (In a Pack of 50)
$0.537
(exc. GST)
$0.591
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $0.537 | $26.85 |
*price indicative
- RS Stock No.:
- 252-2165
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO SMD LTCC Ceramic Fast Acting Fuse (1206)
A ceramic fast acting SMD fuse (fast blow fuse) intended to protect against short circuits, power surges and mismatched loads to avoid permanent damage to sensitive electronics and electrical systems.
Fast acting fuses are the most common and effective way to protect electronic equipment reacting quicker than other types of fuses and reducing the damage from heat, electrical and magnetic damage from power surges.
A lightweight and surface mount (SMD) 1206 fuse designed for direct attachment to the circuit board saving weight and valuable space.
Commonly used in battery packs the SMD fast acting fuse is suitable for a wide range of applications, including:
Fast acting fuses are the most common and effective way to protect electronic equipment reacting quicker than other types of fuses and reducing the damage from heat, electrical and magnetic damage from power surges.
A lightweight and surface mount (SMD) 1206 fuse designed for direct attachment to the circuit board saving weight and valuable space.
Commonly used in battery packs the SMD fast acting fuse is suitable for a wide range of applications, including:
Notebook computers and Laptops
Portable electronics
Wireless base station
Networking
Telecom systems
Battery management systems (battery packs)
Portable electronics
Wireless base station
Networking
Telecom systems
Battery management systems (battery packs)
Features and Benefits
- LTCC (Low Temperature Co-Fired Ceramic)
- High degree of inrush current capability
- Precise melting time
- Surface mount fuse
- Breaking capacity of 100 A @ 63 V dc
- Operating temperature range of -55°C to +125°C
- Dimensions of 3.1 x 1.6 x 0.9 mm
Standards and Approvals: AEC-Q200, RoHS/ REACH compliant
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Voltage Rating | 63V |
Fuse Speed | Fast Acting |
Body Material | Ceramic |
Body Length | 3.1mm |
Body Width | 1.6mm |
Body Height | 0.9mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 63 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Dimensions | 3.1 x 1.6 x 0.9mm |
Related links
- RS PRO SMD Non-Resettable Surface Mount Fuse 25A, 63V
- RS PRO SMD Non-Resettable Surface Mount Fuse 6A, 63V
- RS PRO SMD Non-Resettable Surface Mount Fuse 1.5A, 63V
- RS PRO SMD Non-Resettable Surface Mount Fuse 1A, 63V
- RS PRO SMD Non-Resettable Surface Mount Fuse 5A, 63V
- RS PRO SMD Non-Resettable Surface Mount Fuse 20A, 63V
- RS PRO SMD Non-Resettable Surface Mount Fuse 7A, 63V
- RS PRO SMD Non-Resettable Surface Mount Fuse 8A, 63V