Recently searched

    RS PRO SMD Non-Resettable Surface Mount Fuse 25A, 63V

    Subtotal (1 tape of 4000 units)**

    $1,524.00

    (exc. GST)

    $1,676.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    4000 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Tape**
    4000 +$0.381$1,524.00

    **price indicative

    RS Stock No.:
    252-2163
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Current Rating

    25A

    Voltage Rating

    63V

    Fuse Speed

    Fast Acting

    Body Material

    Ceramic

    Body Length

    3.1mm

    Body Width

    1.6mm

    Body Height

    0.9mm

    Breaking Capacity at Maximum Voltage Rating

    100 A @ 63 V dc

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +125°C

    Dimensions

    3.1 x 1.6 x 0.9mm

    Related links