Bourns Surface Mount Fuse 10A, 32V dc
- RS Stock No.:
- 245-9240
- Mfr. Part No.:
- SF-1206SA1000R-2
- Brand:
- Bourns
4810 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$1.339
(exc. GST)
$1.473
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 90 | $1.339 | $13.39 |
100 - 190 | $1.306 | $13.06 |
200 - 990 | $1.274 | $12.74 |
1000 - 1990 | $1.243 | $12.43 |
2000 + | $1.214 | $12.14 |
*price indicative
- RS Stock No.:
- 245-9240
- Mfr. Part No.:
- SF-1206SA1000R-2
- Brand:
- Bourns
Related links
- Bourns Surface Mount Fuse 10A, 32V dc
- Bourns Surface Mount Fuse 12A, 32V dc
- Bourns Surface Mount Fuse 20A, 32V dc
- Bourns Surface Mount Fuse 15A, 32V dc
- Bourns SMD Non Resettable Fuse 3A, 32V dc
- Bourns SMD Non Resettable Fuse 1.6A, 32V dc
- Bourns SMD Non Resettable Fuse 2A, 32V dc
- Bourns SMD Non Resettable Fuse 5A, 32V dc