Bourns Surface Mount Fuse 10A, 32V dc
- RS Stock No.:
- 245-9239
- Mfr. Part No.:
- SF-1206SA1000R-2
- Brand:
- Bourns
4810 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 5000)
$0.779
(exc. GST)
$0.857
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
5000 - 20000 | $0.779 | $3,895.00 |
25000 + | $0.701 | $3,505.00 |
*price indicative
- RS Stock No.:
- 245-9239
- Mfr. Part No.:
- SF-1206SA1000R-2
- Brand:
- Bourns
Related links
- Bourns Surface Mount Fuse 10A, 32V dc
- Bourns Surface Mount Fuse 12A, 32V dc
- Bourns Surface Mount Fuse 20A, 32V dc
- Bourns Surface Mount Fuse 15A, 32V dc
- Bourns SMD Non Resettable Fuse 3A, 32V dc
- Bourns SMD Non Resettable Fuse 1.6A, 32V dc
- Bourns SMD Non Resettable Fuse 2A, 32V dc
- Bourns SMD Non Resettable Fuse 5A, 32V dc