Littelfuse Non-Resettable Surface Mount Fuse 50A, 250V ac
- RS Stock No.:
- 229-1423
- Mfr. Part No.:
- 0456050.DRSDE
- Brand:
- Littelfuse
1702 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$9.04
(exc. GST)
$9.94
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 374 | $9.04 | $18.08 |
376 - 748 | $8.815 | $17.63 |
750 + | $8.685 | $17.37 |
*price indicative
- RS Stock No.:
- 229-1423
- Mfr. Part No.:
- 0456050.DRSDE
- Brand:
- Littelfuse
Related links
- Littelfuse Non-Resettable Surface Mount Fuse 50A, 250V ac
- Littelfuse Non-Resettable Surface Mount Fuse 60A, 250V ac
- Littelfuse Non-Resettable Surface Mount Fuse 40A, 60V ac
- Eaton Surface Mount Fuse 50A, 60 V dc, 250V ac
- Schurter Non-Resettable Surface Mount Fuse 50A, 72 V cc, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 50mA, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 1A, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 800mA, 250V ac