- RS Stock No.:
- 188-4586
- Mfr. Part No.:
- 3-103-090
- Brand:
- Schurter
245 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 5)
$6.246
(exc. GST)
$6.871
(inc. GST)
Units | Per unit | Per Tape* |
5 - 185 | $6.246 | $31.23 |
190 - 370 | $6.21 | $31.05 |
375 + | $6.124 | $30.62 |
*price indicative |
- RS Stock No.:
- 188-4586
- Mfr. Part No.:
- 3-103-090
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Solid State, Thin Film, SMD 1206, Super-Quick-Acting FF, 125 VAC, 125 VDC, 150 °C.
Highest Breaking Capacity Rating for a 1206 on the market: 300A@125VDC
Unique Selling Proposition
No tin whiskers, no tin dendrites
No leaded coating
Hermetically sealed and robust construction
Applications
Industrial grade space application
Avionics
Medical equipment
Defense
Unique Selling Proposition
No tin whiskers, no tin dendrites
No leaded coating
Hermetically sealed and robust construction
Applications
Industrial grade space application
Avionics
Medical equipment
Defense
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 0.25A |
Voltage Rating | 125V ac/dc |
Fuse Speed | FF |
Body Material | Ceramic |
Body Length | 3.2mm |
Body Width | 1.55mm |
Body Height | 1.55mm |
Breaking Capacity at Maximum Voltage Rating | 300 A @ 125 V dc, 50 A @ 125 V ac |
Minimum Operating Temperature | -55°C |
Series | MGA-A |
Maximum Operating Temperature | +125°C |
Terminal Material | Tin Plated Nickel |
Dimensions | 3.2 x 1.55 x 1.55mm |
Related links
- RS PROSMD Non Resettable Fuse 0.5A, 250V
- RS PROSMD Non Resettable Fuse 25A, 250V
- RS PROSMD Non Resettable Fuse 1.5A, 125V
- LittelfuseSMD Non Resettable Fuse 1.75A, 63V
- RS PROSMD Non Resettable Fuse 250mA, 125V
- LittelfuseSMD Non Resettable Fuse 1.5A, 63V
- RS PROSMD Non Resettable Fuse
- SchurterSMD Non Resettable Fuse 1A