RS PRO SMD Non Resettable Fuse 25A, 250V
- RS Stock No.:
- 182-3946
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 182-3946
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Current Rating | 25A | |
Voltage Rating | 250V | |
Body Material | Ceramic Tube Non Transparent | |
Body Length | 10.1mm | |
Body Width | 3.1mm | |
Body Height | 3.1mm | |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 250 V ac | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Current Rating 25A | ||
Voltage Rating 250V | ||
Body Material Ceramic Tube Non Transparent | ||
Body Length 10.1mm | ||
Body Width 3.1mm | ||
Body Height 3.1mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 250 V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Related links
- RS PRO SMD Non Resettable Fuse 25A, 250V
- Bourns SMD Non Resettable Fuse 25A, 250V ac
- RS PRO SMD Non-Resettable Surface Mount Fuse 25A, 63V
- Wickmann SMD Non Resettable Fuse 25A, 125V
- RS PRO SMD Non Resettable Fuse 30A, 250V
- RS PRO SMD Non Resettable Fuse 4A, 250V
- RS PRO SMD Non Resettable Fuse 35A, 250V
- RS PRO SMD Non Resettable Fuse 0.5A, 250V