Schurter SMD Non Resettable Fuse 12A, 32V dc
- RS Stock No.:
- 174-5393
- Mfr. Part No.:
- 3413.0512.11
- Brand:
- Schurter
49 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$0.90
(exc. GST)
$0.99
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $0.90 | $90.00 |
200 - 300 | $0.881 | $88.10 |
400 + | $0.862 | $86.20 |
*price indicative
Related links
- Schurter SMD Non Resettable Fuse 12A, 32V dc
- Bourns Surface Mount Fuse 12A, 32V dc
- Schurter SMD Non Resettable Fuse 12A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 5A, 32V ac/dc
- Schurter SMD Non Resettable Fuse 2A, 32V ac/dc
- Schurter SMD Non Resettable Fuse 2.5A, 32V ac/dc
- Schurter SMD Non Resettable Fuse 3A, 32V ac/dc
- Littelfuse SMD Non Resettable Fuse 12A, 65V