Schurter PC Board Non Resettable Fuse, Radial 800mA, 250V ac
- RS Stock No.:
- 173-9873
- Mfr. Part No.:
- 0034.6013
- Brand:
- Schurter
910 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$0.582
(exc. GST)
$0.64
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $0.582 | $58.20 |
200 - 300 | $0.569 | $56.90 |
400 + | $0.557 | $55.70 |
*price indicative
- RS Stock No.:
- 173-9873
- Mfr. Part No.:
- 0034.6013
- Brand:
- Schurter
- COO (Country of Origin):
- CH
Related links
- Schurter PC Board Non Resettable Fuse, Radial 800mA, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 800mA, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 800mA, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 800mA, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 800mA, 250V
- Schurter PC Board Non Resettable Fuse, Radial 100mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 500mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 125mA, 250V ac