Schurter SMD Non Resettable Fuse 315mA, 125 V dc, 250V ac
- RS Stock No.:
- 173-8003
- Mfr. Part No.:
- 3403.0161.24
- Brand:
- Schurter
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Reel of 2000
$1,747.94
(exc. GST)
$1,922.73
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 1 | $1,747.94 | $0.874 |
2 - 3 | $1,709.49 | $0.855 |
4 + | $1,672.78 | $0.836 |
*price indicative
- RS Stock No.:
- 173-8003
- Mfr. Part No.:
- 3403.0161.24
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter UMT 250 Fuses
Schurter UMT fuses offer primary protection on SMD PCB's. There are several applications that are suited to the performance characteristics of the UMT SMD fuse. These applications include industrial electronic, sensors, power supplies, explosion protection and lighting.
Surface Mount
High current range up to 10A
High breaking capacity
Compact design
High current range up to 10A
High breaking capacity
Compact design
Standards
IEC, UL, CSA
Approvals
VDE, UL
Schurter Surface Mount Ceramic Fuse
The Schurter UMT 250 surface mount compact fuse has a ceramic housing and a tin plated copper alloy terminal. This surface mount fuses offer considerable space saving features for low voltage applications. The FF type is ideal for protection of high value silicon ICs. It has an electrical rating of 125VDC/250VAC and 315mA.
Features and Benefits
• Service temperature ranges between -55°C and 125°C
• Provides primary protection to PCB and SMD
• High Breaking capacity is 35A to 200A
• High current 80mA to 10A
• Provides primary protection to PCB and SMD
• High Breaking capacity is 35A to 200A
• High current 80mA to 10A
Applications
• Medical equipment
• Audio/visual equipment
• Power supplies
• Industrial electronics
• Audio/visual equipment
• Power supplies
• Industrial electronics
Certifications
• CSA C22.2 no. 248.14 certified
• IEC 60127-4/2 certified
• UL 248-14 approved
• IEC 60127-4/2 certified
• UL 248-14 approved
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 315mA |
Voltage Rating | 125 V dc, 250V ac |
Fuse Speed | T |
Body Material | Ceramic |
Body Length | 10.1mm |
Body Width | 3mm |
Body Height | 3.75mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 125 V dc, 200 A @ 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Dimensions | 10.1 x 3 x 3.75mm |
Terminal Material | Tin Plated Copper Alloy |
Related links
- Schurter SMD Non Resettable Fuse 315mA, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 4A, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 400mA, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 16A, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 2A, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 1A, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 630mA, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 100mA, 125 V dc, 250V ac