Schurter SMD Non Resettable Fuse 25A, 72 V dc, 250V ac
- RS Stock No.:
- 144-1809
- Mfr. Part No.:
- 3403.0288.23
- Brand:
- Schurter
Bulk discount available
Subtotal (1 reel of 1500 units)**
$3,793.64
(exc. GST)
$4,173.00
(inc. GST)
On back order for despatch 26/09/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Reel(s) | Per Reel | Per unit** |
---|---|---|
1 - 4 | $3,793.64 | $2.529 |
5 + | $3,414.29 | $2.276 |
**price indicative
- RS Stock No.:
- 144-1809
- Mfr. Part No.:
- 3403.0288.23
- Brand:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Current Rating | 25A | |
Voltage Rating | 72 V dc, 250V ac | |
Fuse Speed | T | |
Body Material | Ceramic | |
Body Length | 16.2mm | |
Body Width | 5.35mm | |
Body Height | 5.6mm | |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 250 V ac | |
Minimum Operating Temperature | -55°C | |
Series | UMT-H | |
Maximum Operating Temperature | +125°C | |
Terminal Material | Copper Alloy | |
Dimensions | 16.2 x 5.35 x 5.6mm | |
Select all | ||
---|---|---|
Brand Schurter | ||
Current Rating 25A | ||
Voltage Rating 72 V dc, 250V ac | ||
Fuse Speed T | ||
Body Material Ceramic | ||
Body Length 16.2mm | ||
Body Width 5.35mm | ||
Body Height 5.6mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 250 V ac | ||
Minimum Operating Temperature -55°C | ||
Series UMT-H | ||
Maximum Operating Temperature +125°C | ||
Terminal Material Copper Alloy | ||
Dimensions 16.2 x 5.35 x 5.6mm | ||
Related links
- Schurter SMD Non Resettable Fuse 25A 250V ac
- Schurter SMD Non Resettable Fuse 30A 250V ac
- Schurter SMD Non Resettable Fuse 25A 63V dc
- Schurter SMD Non Resettable Fuse 4A 250V ac
- Schurter SMD Non Resettable Fuse 1.25A 250V ac
- Schurter SMD Non Resettable Fuse 200mA 250V ac
- Schurter SMD Non Resettable Fuse 1A 250V ac
- Schurter SMD Non Resettable Fuse 3.15A 250V ac