Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, SPDT
- RS Stock No.:
- 650-2518
- Mfr. Part No.:
- JS1-24V-F
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 650-2518
- Mfr. Part No.:
- JS1-24V-F
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Terminal Type | Through Hole | |
| Length | 22mm | |
| Coil Resistance | 1.6 kΩ | |
| Coil Power | 360mW | |
| Maximum Operating Temperature | 70°C | |
| Depth | 16mm | |
| Isolation Coil To Contact | 1.5kV rms | |
| Height | 16.4mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Life | 10000000 (Electrical) cycles | |
| Maximum Switching Power AC | 2.5 kVA | |
| Maximum Switching Power DC | 150 W | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Terminal Type Through Hole | ||
Length 22mm | ||
Coil Resistance 1.6 kΩ | ||
Coil Power 360mW | ||
Maximum Operating Temperature 70°C | ||
Depth 16mm | ||
Isolation Coil To Contact 1.5kV rms | ||
Height 16.4mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Life 10000000 (Electrical) cycles | ||
Maximum Switching Power AC 2.5 kVA | ||
Maximum Switching Power DC 150 W | ||
Application Power | ||
