Fujitsu Surface Mount Signal Relay, 4.5V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 195-8091
- Mfr. Part No.:
- FTR-C1CA012G
- Brand:
- Fujitsu
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-8091
- Mfr. Part No.:
- FTR-C1CA012G
- Brand:
- Fujitsu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fujitsu | |
| Coil Voltage | 4.5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Maximum Switching Current AC | 1 A | |
| Maximum Switching Current DC | 1 A | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 220V dc | |
| Series | G6K | |
| Maximum Switching Power DC | 30 W | |
| Length | 10mm | |
| Latching | No | |
| Depth | 6.5mm | |
| Height | 5mm | |
| Terminal Type | Through Hole | |
| Number of Poles | 2 | |
| Switching Current | 1A | |
| Contact Material | Gold Plated | |
| Coil Resistance | 194Ω | |
| Maximum Switching Power AC | 37.5VA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Coil Power | 280mW | |
| Select all | ||
|---|---|---|
Brand Fujitsu | ||
Coil Voltage 4.5V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current AC 1 A | ||
Maximum Switching Current DC 1 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Series G6K | ||
Maximum Switching Power DC 30 W | ||
Length 10mm | ||
Latching No | ||
Depth 6.5mm | ||
Height 5mm | ||
Terminal Type Through Hole | ||
Number of Poles 2 | ||
Switching Current 1A | ||
Contact Material Gold Plated | ||
Coil Resistance 194Ω | ||
Maximum Switching Power AC 37.5VA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Coil Power 280mW | ||
6 Poles, 2 form C
Contact gap: more than 0.6mm
High surge voltage: 2,500V between open contacts
5,000V between coil & contact
Dielectric strength: 1,500VAC between open contacts
3,000VAC between coil and contact
Dimensions of large contact gap relay
Height: 9.4mm maximum (THT)
9.7mm maximum (SMT)
Length: 15.2mm maximum
Width: 7.7mm maximum
No. 950 working voltage 250V (supplementary)
High insulation: Clearance: min 2.0mm (coil and contacts)
Creepage: min 2.5mm (coil and contacts)
Low power consumption 280mW (latching type 140mW)
Plastic sealed
Contact gap: more than 0.6mm
High surge voltage: 2,500V between open contacts
5,000V between coil & contact
Dielectric strength: 1,500VAC between open contacts
3,000VAC between coil and contact
Dimensions of large contact gap relay
Height: 9.4mm maximum (THT)
9.7mm maximum (SMT)
Length: 15.2mm maximum
Width: 7.7mm maximum
No. 950 working voltage 250V (supplementary)
High insulation: Clearance: min 2.0mm (coil and contacts)
Creepage: min 2.5mm (coil and contacts)
Low power consumption 280mW (latching type 140mW)
Plastic sealed
