Panasonic DPNO Non-Latching Relay PCB Mount, 12V dc Coil, 8 A
- RS Stock No.:
- 535-925
- Mfr. Part No.:
- ST212F
- Brand:
- Panasonic
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$16.64
(exc. GST)
$18.30
(inc. GST)
- RS Stock No.:
- 535-925
- Mfr. Part No.:
- ST212F
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPNO | |
| Switching Current | 8 A | |
| Mounting Type | PCB Mount | |
| Terminal Type | Through Hole | |
| Coil Resistance | 600 Ω | |
| Maximum Switching Voltage AC | 380V ac | |
| Maximum Switching Voltage DC | 250V dc | |
| Application | Power | |
| Length | 31mm | |
| Depth | 14mm | |
| Height | 11mm | |
| Dimensions | 31 x 14 x 11mm | |
| Isolation Coil To Contact | 3.75kV rms | |
| Operating Temperature Range | -40 → +60°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +60°C | |
| Maximum Switching Power DC | 150 W | |
| Coil Power | 240mW | |
| Special Features | Sealed | |
| Contact Material | Gold Plated | |
| Maximum Switching Power AC | 3.04 kVA | |
| Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration DPNO | ||
Switching Current 8 A | ||
Mounting Type PCB Mount | ||
Terminal Type Through Hole | ||
Coil Resistance 600 Ω | ||
Maximum Switching Voltage AC 380V ac | ||
Maximum Switching Voltage DC 250V dc | ||
Application Power | ||
Length 31mm | ||
Depth 14mm | ||
Height 11mm | ||
Dimensions 31 x 14 x 11mm | ||
Isolation Coil To Contact 3.75kV rms | ||
Operating Temperature Range -40 → +60°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
Maximum Switching Power DC 150 W | ||
Coil Power 240mW | ||
Special Features Sealed | ||
Contact Material Gold Plated | ||
Maximum Switching Power AC 3.04 kVA | ||
Life 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | ||
- COO (Country of Origin):
- JP

