- RS Stock No.:
- 885-6592
- Mfr. Part No.:
- 3041383
- Brand:
- Phoenix Contact
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 25)
$17.868
(exc. GST)
$19.655
(inc. GST)
Units | Per unit | Per Box* |
25 - 100 | $17.868 | $446.70 |
125 + | $16.081 | $402.025 |
*price indicative |
- RS Stock No.:
- 885-6592
- Mfr. Part No.:
- 3041383
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
SC COMBI Receptacles
A professional range of SC series COMBI receptacles from Phoenix Contact. The push in connection receptacles are designed to be a secure and space saving accommodation of plug-in contacts in cable ducts and distributor shafts. The push in technology Combi couplings for self-assembly provides solutions that users can implement themselves.
Features and Benefits
Highly reliable and excellent quality
Spring Cage connection
Direct mounting onto plate
Spring Cage connection
Direct mounting onto plate
SC Series
Specifications
Attribute | Value |
---|---|
Accessory Type | Modular Connector |
Series | SC 2.5/ 9 |
Current Rating | 24A |
Wire Size | 0.08 → 4 mm² |
Colour | Grey |
Material | Polyamide |
Number of Ways | 9 |
Voltage Rating | 500 V |
Termination Method | Plug In |