Recently searched

    ifm electronic MN Series Non-Flush Magnetic Safety Switch, 24V dc, Polyamide Housing, 2NO, 2m Cable

    Subtotal (1 unit)**

    $123.59

    (exc. GST)

    $135.95

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 16/03/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$123.59

    **price indicative

    RS Stock No.:
    184-747
    Mfr. Part No.:
    MN500S
    Brand:
    ifm electronic
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ifm electronic

    Supply Voltage

    24V dc

    Safety Contacts

    2NO

    Housing Material

    Polyamide

    Connection Type

    2m Cable

    Switch Type

    Magnetic

    Installation Type

    Non-Flush

    Sensor Principle

    Magnetic

    Series

    MN

    Related links