- RS Stock No.:
- 823-9363
- Mfr. Part No.:
- ELP1200FR
- Brand:
- Eaton
On back order for despatch 13/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,195.09
(exc. GST)
$1,314.60
(inc. GST)
Units | Per unit |
1 + | $1,195.09 |
- RS Stock No.:
- 823-9363
- Mfr. Part No.:
- ELP1200FR
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eaton Uninterruptible Power Supply, 230 V Output, 750 W - Eaton Ellipse PRO Series - ELP1200FR
This uninterruptible power supply (UPS) from Eaton is a fuss-free way to ensure your data and computer peripherals stay safe and operational during power outages, failures and surges. It features an LCD (liquid crystal display) screen that lets you quickly check on status and measurements, for easy installation and maintenance. The unit also comes with EcoControl function sockets that automatically turn off the power supply to peripherals if the master is off. This can help you make up to 20% energy savings in your workplace.
• Can be used to protect data connections such as ethernet, internet and telephone lines
• Extra-flat design makes it easy to install in any office environment
• Battery tests itself automatically to help you plan replacements in advance
• Three-year manufacturer warranty, including batteries
• Extra-flat design makes it easy to install in any office environment
• Battery tests itself automatically to help you plan replacements in advance
• Three-year manufacturer warranty, including batteries
What technology is this UPS based on?
This UPS works on line-interaction technology, which offers higher energy efficiency. It accepts a large voltage range of 165 V to 285 V for complete protection of your workstations, data centres and networking equipment.
Specifications
Attribute | Value |
---|---|
Model | Ellipse PRO |
Power Rating | 750W |
VA Rating | 1200VA |
Output Voltage | 230V |
Input Voltage | 165 → 285V |
Mounting Type | Stand Alone |
Backup Time | 9min |
Number of Outlets | 8 |
Type | Line Interactive |
Current Rating | 10A |
Length | 390mm |
Width | 82mm |
Depth | 275mm |
Plug Type | C14 |
Related links
- APC Screw Mount Uninterruptible Power Supply, NetShelter
- APC Wall Mount Uninterruptible Power Supply, NetShelter
- PULS Uninterruptible Power Supply (480W)
- Chinfa Uninterruptible Power Supply
- Omron DIN Rail Uninterruptible Power Supply (240W)
- Phoenix Contact 12V Input Uninterruptible Power Supply
- APC Uninterruptible Power Supplies
- APC Rack Mount Uninterruptible Power Supply, NetShelter