- RS Stock No.:
- 698-9164
- Mfr. Part No.:
- WIZ812MJ
- Brand:
- WIZnet Inc
On back order for despatch 29/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$39.82
(exc. GST)
$43.80
(inc. GST)
Units | Per unit |
1 - 4 | $39.82 |
5 - 9 | $39.27 |
10 + | $38.49 |
- RS Stock No.:
- 698-9164
- Mfr. Part No.:
- WIZ812MJ
- Brand:
- WIZnet Inc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
WIZ811MJ / WIZ812MJ Network Module (W5100)
Plug-in Network Module having W5100
Useful for Designing Network Interface Part
Support Easy & Quick Hardware Design
Usable without H/W design for W5100, transformer and RJ-45
Fast evaluation available for W5100 and MCU in the target board
Supports MCU BUS ans SPI Interface
Supports auto MDI/MDIX (auto detection of crossover)
Supports network status indicator LEDs FDX, TX, RX, LINK, Collision
Useful for Designing Network Interface Part
Support Easy & Quick Hardware Design
Usable without H/W design for W5100, transformer and RJ-45
Fast evaluation available for W5100 and MCU in the target board
Supports MCU BUS ans SPI Interface
Supports auto MDI/MDIX (auto detection of crossover)
Supports network status indicator LEDs FDX, TX, RX, LINK, Collision
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Supported Network Interfaces | 10/100 Base-TX |
Supported Bus Interfaces | MCU, SPI |
Supply Voltage | 3.3V |
Dimensions | 25 x 52 x 13.5mm |
Height | 13.5mm |
Length | 52mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 25mm |