Lantronix XPD1001000-01 Networking Module Serial

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-9587
Mfr. Part No.:
XPD1001000-01
Brand:
Lantronix
Find similar products by selecting one or more attributes.
Select all

Brand

Lantronix

Product Type

Networking Module

Interface Type

Serial

Maximum Operating Temperature

85°C

Minimum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Height

11.76mm

Width

31.75 mm

Length

43.3mm

The Compact XPort® Direct+™ is an embedded device server module delivering high-performance Ethernet connectivity and web server capabilities. Manufacturers of high-volume, price-sensitive products can now rapidly and even more affordably web-enable virtually any device with a serial Interface on its microcontroller. With this capability, OEMs can offer remote access and control over the Internet as a standard feature in their products.

Powerful and affordable networking for any device with a serial

Interface on its microcontroller

Integrated module with RJ45 and dedicated networking SoC

Web server, TCP/IP protocol stack and Windows deployment software

Up to 921 Kbps data rate

Compact low profile (<12 mm)

2 x 12 pin, 2 mm headers

Three GPIO pins

RS-232/RS-485 ready